KIMO KT220-O Temperature & Humidity Temperature Monitor, USB, 3 Channel, RSCAL

Subtotal (1 unit)*

£327.96

(exc. VAT)

£393.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£327.96

*price indicative

RS Stock No.:
241-0490
Mfr. Part No.:
KT220-O
Brand:
KIMO
Find similar products by selecting one or more attributes.
Select all

Brand

KIMO

Product Type

Temperature Monitor

Model Number

KT220-O

Measurement Parameters

Humidity, Temperature

Number of Channels

3

Interface Type

USB

Data Logger Type

Temperature & Humidity

Power Source

Battery

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

RoHS II, CE, 2014/30/EU EMC, 2012/19/EU WEEE, 2014/35/UE

Height

30.5mm

Width

65.2mm

Length

96mm

Resolution

0.1 °C

Display Type

LCD

Maximum Measurement

70 °C

Battery Type

AA Lithium

Calibrated

RSCAL

Alarm

Yes

COO (Country of Origin):
FR
The KIMO Multi-Function Data Logger is the answer when up to three parameters need to be recorded simultaneously.

Input for 1 universal probe

Large storage capacity of 1 million points

Large easy to read 2-line display

Free, downloadable basic software

Monitoring mode for detailed reporting outside of set points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy