Lascar WIRELESS ALERT-TP Temperature Alert Data Logger, WiFi, RSCAL
- RS Stock No.:
- 199-4996
- Mfr. Part No.:
- Wireless Alert TP
- Brand:
- Lascar
Subtotal (1 unit)*
£153.77
(exc. VAT)
£184.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
- Plus 17 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.77 |
*price indicative
- RS Stock No.:
- 199-4996
- Mfr. Part No.:
- Wireless Alert TP
- Brand:
- Lascar
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | WIRELESS ALERT-TP | |
| Accuracy | ±1°C | |
| Measurement Parameters | Temperature | |
| Number of Channels | 1 | |
| Interface Type | WiFi | |
| Data Logger Type | Temperature Alert | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 22mm | |
| Length | 69mm | |
| Width | 32mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Resolution | 1 °C | |
| Battery Life | 2year | |
| Maximum Measurement | 125 °C | |
| Battery Type | AAA | |
| Alarm | Yes | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number WIRELESS ALERT-TP | ||
Accuracy ±1°C | ||
Measurement Parameters Temperature | ||
Number of Channels 1 | ||
Interface Type WiFi | ||
Data Logger Type Temperature Alert | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature 55°C | ||
Height 22mm | ||
Length 69mm | ||
Width 32mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Resolution 1 °C | ||
Battery Life 2year | ||
Maximum Measurement 125 °C | ||
Battery Type AAA | ||
Alarm Yes | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Lascar Wireless Alert TP Temperature Monitor
The Wireless Alert TP is a battery operated temperature sensor, capable of measuring a temperature range of -40 to +125°C. Users can configure their device with high and low temperature limits, receiving instant warning of breaches with notifications sent straight to their email. This discrete device can be set up to monitor the temperature limits in a wide range of applications simply stick in place using the sticky pad included and leave to monitor.
Features and Benefits
Typical Applications
Supplied With
Sticky pad for wall mounting.
What other Data Loggers are available in this Lascar range?
Related links
- Lascar WIRELESS ALERT-TP Temperature Alert Data Logger, WiFi
- Lascar WA-PRO-TP Temperature Data Logger, WiFi
- Lascar WIRELESS ALERT-T Temperature Data Logger, WiFi
- Lascar WIRELESS ALERT-TH Temperature & Humidity Data Logger, WiFi
- Lascar Wireless Alert CM Wireless Data Logger, WiFi
- Lascar WA-PRO-T Temperature Data Logger, WiFi
- Lascar WA-PRO-T+ Temperature Data Logger, WiFi
- Lascar WA-PRO-THP Temperature & Humidity Data Logger, WiFi

