- RS Stock No.:
- 199-4987
- Mfr. Part No.:
- EL-SIE-2+
- Brand:
- Lascar
20 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£246.99
(exc. VAT)
£296.39
(inc. VAT)
Units | Per unit |
1 + | £246.99 |
- RS Stock No.:
- 199-4987
- Mfr. Part No.:
- EL-SIE-2+
- Brand:
- Lascar
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High-Accuracy Temperature and Humidity USB Data Logger
The EL-SIE-2+ is a high accuracy temperature and USB data logger, perfect for monitoring the environment you live and work in. Lascar's EL-SIE-2+ couldn't be easier to use, with nothing to install on your PC or Mac and a simple configuration process, your device can be ready to go in no time at all. Configure your device to your own specification setting alarms with functionality including cumulative alarms and pre alarms, a delay before alarm triggering and an alarm hold option.
Once you have finished logging, simply plug your device straight into your PC or Mac, search for the EasyLog software. All your recorded data can then be downloaded to your computer or uploaded to an EasyLog Cloud account for secure storage and powerful analysis.
Once you have finished logging, simply plug your device straight into your PC or Mac, search for the EasyLog software. All your recorded data can then be downloaded to your computer or uploaded to an EasyLog Cloud account for secure storage and powerful analysis.
Features and Benefits
-18 to +55°C (-0.4 to +131°F) temperature measurement range
0 to 100%RH humidity measurement range
Stores over 1,000,000 readings (As per spec table)
No software to install - configure using your normal web browser
Use with a PC or Mac
Display shows current, maximum and minimum readings
Status and alarm indicators
On-board alarm sounder
Data can be uploaded to the EasyLog Cloud
0 to 100%RH humidity measurement range
Stores over 1,000,000 readings (As per spec table)
No software to install - configure using your normal web browser
Use with a PC or Mac
Display shows current, maximum and minimum readings
Status and alarm indicators
On-board alarm sounder
Data can be uploaded to the EasyLog Cloud
Applications
Facilities Management
Housing and Business Premises
Outside Environmental Data
Agriculture and Horticulture
Veterinary and Animal Welfare
Museums and Exhibitions
Housing and Business Premises
Outside Environmental Data
Agriculture and Horticulture
Veterinary and Animal Welfare
Museums and Exhibitions
Note
This product is supplied with a bracket for secure wall mounting.
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 1 |
Model Number | EL-SIE-2+ |
Measurement Parameters | Humidity, Temperature |
Sensor Type | Humidity, Temperature |
Interface Type | USB |
Data Logger Type | Temperature & Humidity |
Calibrated | UKAS |
Maximum Temperature Measurement | +60 °C |
Power Source | Battery |
Best Temperature Measurement Accuracy | ±0.2°C |
Minimum Operating Temperature | -18°C |
Maximum Operating Temperature | +55°C |
Display Type | LCD |
Maximum Humidity Measurement | 100%RH |
Best Humidity Measurement Accuracy | ±1.8% RH |
Temperature Measurement Resolution | 0.01°C |
Battery Type | AAA |
Humidity Measurement Resolution | 0.1%RH |
Alarm | Yes |
Number of Readings Per Channel | 500000 |
Battery Life | 1 Year |
Related links
- Lascar EL-USB-2 Temperature & Humidity Data Logger, USB
- Lascar EL-SIE-2 Temperature & Humidity Data Logger, USB - UKAS Calibration
- Lascar Temperature & Humidity Data Logger Battery-Powered
- Lascar EL-GFX-2+ Temperature & Humidity Data Logger, USB
- Lascar EL-GFX-2 Temperature & Humidity Data Logger, USB
- Lascar EL-SIE-1 Temperature Data Logger, USB - UKAS Calibration
- Lascar EL-SIE-1+ Temperature Data Logger, USB - UKAS Calibration
- Lascar EL-SIE-2 Temperature & Humidity Data Logger, USB