- RS Stock No.:
- 199-4980
- Mfr. Part No.:
- EL-SIE-2
- Brand:
- Lascar
67 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£230.99
(exc. VAT)
£277.19
(inc. VAT)
Units | Per unit |
1 + | £230.99 |
- RS Stock No.:
- 199-4980
- Mfr. Part No.:
- EL-SIE-2
- Brand:
- Lascar
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Temperature and Humidity Data Logger with Display
The EL-SIE-2 is a temperature and humidity data logger from Lascar. The devices advanced onboard software means there is nothing to install on your PC or Mac, all you have to do is connect your device to your computer using the USB cable supplied and using your web browser, configure the device. Here you can also view, analyse and download your data. It really couldn't be easier. With an EasyLog Cloud account, users can configure their device to their own specification setting alarms with functionality including cumulative alarms and pre alarms, a delay before alarm triggering and an alarm hold option.
All your recorded data can be downloaded to your PC or uploaded to your EasyLog Cloud account for secure storage and powerful analysis.
The devices crystal clear display means that you can view your current, minimum and maximum readings at a glance.
All your recorded data can be downloaded to your PC or uploaded to your EasyLog Cloud account for secure storage and powerful analysis.
The devices crystal clear display means that you can view your current, minimum and maximum readings at a glance.
Features and Benefits
-18 to +55°C (-0.4 to +131°F) temperature measurement range
0 to 100%RH humidity measurement range
Stores over 1,000,000 readings (As per spec table)
No software to install - configure using your normal web browser
Use with a PC or Mac
Display shows current, maximum and minimum readings
Status and alarm indicators
Data can be uploaded to the EasyLog Cloud
0 to 100%RH humidity measurement range
Stores over 1,000,000 readings (As per spec table)
No software to install - configure using your normal web browser
Use with a PC or Mac
Display shows current, maximum and minimum readings
Status and alarm indicators
Data can be uploaded to the EasyLog Cloud
Applications
Facilities Management
Housing and Business Premises
Outside Environmental Data
Agriculture and Horticulture
Veterinary and Animal Welfare
Museums and Exhibitions
Housing and Business Premises
Outside Environmental Data
Agriculture and Horticulture
Veterinary and Animal Welfare
Museums and Exhibitions
Note
This product is supplied with a bracket for secure wall mounting.
Specifications
Attribute | Value |
---|---|
Model Number | EL-SIE-2 |
Number of Input Channels | 1 |
Sensor Type | Humidity, Temperature |
Measurement Parameters | Humidity, Temperature |
Interface Type | USB |
Data Logger Type | Temperature & Humidity |
Calibrated | UKAS |
Maximum Temperature Measurement | +60 °C |
Power Source | Battery |
Best Temperature Measurement Accuracy | ±0.3°C |
Minimum Operating Temperature | -18°C |
Maximum Operating Temperature | +55°C |
Display Type | LCD |
Number of Readings Per Channel | 500000 |
Alarm | Yes |
Battery Type | AAA |
Temperature Measurement Resolution | 0.01°C |
Best Humidity Measurement Accuracy | ±2% RH |
Battery Life | 1 Year |
Humidity Measurement Resolution | 0.1%RH |
Maximum Humidity Measurement | 100%RH |
- RS Stock No.:
- 199-4980
- Mfr. Part No.:
- EL-SIE-2
- Brand:
- Lascar
Related links
- Lascar EL-USB-2 Temperature & Humidity Data Logger, USB
- Lascar Temperature & Humidity Data Logger Battery-Powered
- Lascar EL-GFX-2+ Temperature & Humidity Data Logger, USB
- Lascar EL-GFX-2 Temperature & Humidity Data Logger, USB
- Lascar EL-SIE-2+ Temperature & Humidity Data Logger, USB - UKAS Calibration
- Lascar EL-SIE-1 Temperature Data Logger, USB - UKAS Calibration
- Lascar EL-SIE-1+ Temperature Data Logger, USB - UKAS Calibration
- Lascar EL-SIE-2 Temperature & Humidity Data Logger, USB