Lascar EL-SIE-1 Temperature Data Logger, USB, UKAS

Subtotal (1 unit)*

£225.14

(exc. VAT)

£270.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£225.14

*price indicative

RS Stock No.:
199-4968
Mfr. Part No.:
EL-SIE-1
Brand:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Data Logger

Accuracy

±0.3°C, ±0.3 °C

Model Number

EL-SIE-1

Measurement Parameters

Temperature

Number of Channels

1

Interface Type

USB

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP2X

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Length

93mm

Height

17mm

Width

42mm

Standards/Approvals

CE

Display Type

LCD

Battery Type

AAA

Battery Life

1year

Maximum Measurement

55 °C

Alarm

Yes

Calibrated

UKAS

Number of Readings per Channel

1000000

COO (Country of Origin):
CN

Temperature Data Logger with Display


Lascar's EL-SIE-1 temperature USB data logger monitors the environment you live and work in. The Advanced onboard software means there is nothing to install onto your PC or Mac - simply connect the logger using the USB cable supplied and using your web browser you can configure your device, view, analyse and download all your recorded data. With an EasyLog Cloud account, users can configure their device to their own specification setting alarms with functionality including cumulative alarms and pre alarms, a delay before alarm triggering and an alarm hold option.

Your recorded data can be downloaded to your PC or uploaded to your EasyLog Cloud account for secure storage and powerful analysis.

The devices clear LCD display shows the devices current readings and device status for at-a-glance review.

Features and Benefits


-18 to +55°C (-0.4 to +131°F) temperature measurement range

Stores over 1,000,000 readings (As per spec table)

No software to install - configure using your normal web browser

Use with a PC or Mac

Display shows current, maximum and minimum readings

Status and alarm indicators

Data can be uploaded to the EasyLog Cloud

Applications


Facilities Management

Housing and Business Premises

Outside Environmental Data

Agriculture and Horticulture

Veterinary and Animal Welfare

Note

This product is supplied with a bracket for secure wall mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy