Sefram LOG 1601 Temperature Data Logger, USB, RSCAL
- RS Stock No.:
- 187-5015
- Mfr. Part No.:
- SEFRAM LOG 1601
- Brand:
- Sefram
Subtotal (1 unit)*
£207.29
(exc. VAT)
£248.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.29 |
*price indicative
- RS Stock No.:
- 187-5015
- Mfr. Part No.:
- SEFRAM LOG 1601
- Brand:
- Sefram
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Data Logger | |
| Accuracy | ±1 °C | |
| Model Number | LOG 1601 | |
| Measurement Parameters | Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 83mm | |
| Length | 60mm | |
| Width | 24mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Display Type | LCD | |
| Alarm | Yes | |
| Battery Type | Lithium | |
| Calibrated | RSCAL | |
| Maximum Measurement | 85 °C | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Data Logger | ||
Accuracy ±1 °C | ||
Model Number LOG 1601 | ||
Measurement Parameters Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 83mm | ||
Length 60mm | ||
Width 24mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Display Type LCD | ||
Alarm Yes | ||
Battery Type Lithium | ||
Calibrated RSCAL | ||
Maximum Measurement 85 °C | ||
- COO (Country of Origin):
- TW
A simple and convenient solution for temperature monitoring with LCD display
Temperature range -40°C to +85°C
Large LCD display
Memory: up to 50.000 records
USB interface for downloading records
PC application software supplied
Programmable alarms (Hi, Lo)
Simple and easy-to-use
Built-in hanging system
Related links
- Sefram LOG 1601 Temperature Data Logger, USB
- Sefram LOG 1601 Temperature Data Logger UKAS
- Sefram LOG 1620 Temperature Data Logger RSCAL
- Sefram LOG 1620 Temperature Data Logger, USB
- Sefram LOG 1620 Temperature Data Logger UKAS
- Lascar EL-21CFR-TP-LCD Temperature Data Logger RSCAL
- Lascar EL-USB-TPX+ Temperature Data Logger RSCAL
- Lascar EL-21CFR-TC Temperature Data Logger RSCAL

