Lascar EL-21CFR-2-LCD+ Temperature & Humidity Data Logger, USB, RSCAL

Subtotal (1 unit)*

£240.28

(exc. VAT)

£288.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 13 November 2026
  • Plus 7 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£240.28

*price indicative

RS Stock No.:
885-903
Mfr. Part No.:
EL-21CFR-2-LCD+
Brand:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Data Logger

Model Number

EL-21CFR-2-LCD+

Accuracy

±0.3°C, ±0.3 °C

Number of Channels

1

Measurement Parameters

Temperature, Dew Point, Humidity

Interface Type

USB

Data Logger Type

Temperature & Humidity

Power Source

Battery

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

80°C

Length

126mm

Height

22mm

Width

25mm

Hazardous Area Certification

No

Standards/Approvals

Complies 21CFR Part 11, Calibration traceable to UKAS/ standards

Display Type

LCD

Battery Type

AA

Number of Readings per Channel

32510

Battery Life

2year

Alarm

Yes

Calibrated

RSCAL

Maximum Measurement

80 °C

COO (Country of Origin):
CN

Lascar EasyLog EL-21CFR-2-LCD+ 21CFR Compliant High Accuracy USB Temperature and Humidity Data Logger


This 21CFR-compliant standalone data logger measures more than 16,000 readings over a -35 to +80°C (-31 to +176°­­F) and 0 to 100% relative humidity (RH) range. At the touch of a button, use the on-board display to cycle between the current, minimum and maximum logs seen during the session for both temperature and humidity.

Used in conjunction with Lascar's 21CFR Part 11 software, the logger enjoys all of the core offerings of the original EasyLog software, but with additional 21CFR characteristics including user permissions, encrypted data which cannot be edited, full audit trail and electronic signatures for all activity.

Easily set up the logger and view downloaded data by plugging the unit into a PC’s USB port and using the free 21CFR Part 11 software provided. Supplied with 1/2 AA battery and wall mount clip.

Feature List


Measurement range: -35 °C to +80 °C (-31 °F to 176 °F);Internal resolution: 0.5 °C (1 °F);Accuracy: 0.55 °C;Relative humidity measurement range: 0 to 100 %RH;Humidity accuracy: 2.25 %RH typical within the range of 20 to 80%RH;Logging rate: User selectable between 10 seconds and 12 hours;Battery life: 2 years

Application Info


The EL-21CFR-2-LCD has been specifically developed to meet the data security required by the US FDA's 21CFR part 11 regulations. As such it is suitable for use in applications where the integrity of the data is of the highest importance. Example applications where data security is important include medical and cold chain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy