Keysight Technologies DAQ970A Data Acquisition System 120-Channel, USB, 22 bit, UKAS
- RS Stock No.:
- 177-1176
- Mfr. Part No.:
- DAQ970A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£2,337.06
(exc. VAT)
£2,804.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 69 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,337.06 |
*price indicative
- RS Stock No.:
- 177-1176
- Mfr. Part No.:
- DAQ970A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition System | |
| Resolution | 22 bit | |
| Number of Channels | 120 | |
| Connectivity | USB | |
| Power Source | Mains | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 100kB | |
| Maximum Operating Temperature | 55°C | |
| Height | 103.7mm | |
| Standards/Approvals | No | |
| Weight | 4.1kg | |
| Length | 261mm | |
| Width | 378mm | |
| Model Number | DAQ970A | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition System | ||
Resolution 22 bit | ||
Number of Channels 120 | ||
Connectivity USB | ||
Power Source Mains | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 100kB | ||
Maximum Operating Temperature 55°C | ||
Height 103.7mm | ||
Standards/Approvals No | ||
Weight 4.1kg | ||
Length 261mm | ||
Width 378mm | ||
Model Number DAQ970A | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition System Mainframe, 120 Input Channels, 100KHz Bandwidth - DAQ970A
This data acquisition system from Keysight Technologies helps to simplify industrial processes like quality control and testing. It converts analogue input data into digital values to make readings convenient. For versatility, it can directly measure and convert 12 different input signals. Thanks to a high scan rate of up to 450 channels per second, you can rely on this unit for quick and accurate results. Use it to monitor data such as voltage, frequency and resistance, as well as temperature.
Features & Benefits
• Built-in USB memory port lets you conveniently collect data on a flash drive
• LCD screen for easy configuration and display of measurements
• Autocalibration compensates for temperature fluctuations to ensure accuracy
Applications
• Research and analysis
• Manufacturing and quality testing
• PC-based control and automation
Does this data acquisition system include a LAN port?
Yes, this device comes with a built-in LAN port so you can quickly hook it up to a computer. This standard LAN connection lets you use a graphical web interface, so you can easily configure measurements and monitor results using a standard web browser.
Note
Manufacturers Warranty
Related links
- Keysight Technologies DAQ970A Data Acquisition System 120-Channel 22 bit
- Keysight Technologies DAQ970A Data Acquisition System 120-Channel 22 bit, RSCAL
- Keysight Technologies DAQ973A Data Acquisition 3-Channel 800 ksps UKAS
- Keysight Technologies 34980A Data Acquisition USB, 22 bit
- Keysight Technologies DAQ973A Data Acquisition 3-Channel 800 ksps, 22 bit
- Keysight Technologies DAQ973A Data Acquisition 3-Channel 800 ksps RSCAL
- Keysight Technologies U2651A USB Data Acquisition 8-Channel 32 bit
- Keysight Technologies U2355A USB Data Acquisition 64-Channel 250 ksps, 16 bit
