Siemens Rotary Damper, 18 nm, 24V

Image representative of range

Subtotal (1 unit)*

£1,102.24

(exc. VAT)

£1,322.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,102.24

*price indicative

RS Stock No.:
643-399
Mfr. Part No.:
HLBHA00250QF / S55376-C202
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rotary Damper

Power Consumption

30VA

Supply Voltage

24V

Motor Torque

18nm

Angle of Rotation

60°

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens VAV damper offers precise and Rapid control of Air volume flow, specifically designed for managing contaminated exhaust Air in fume hoods. This model features an ultrashort design that allows for seamless integration with standard circular ducts, making it particularly effective for critical environments. With a nominal flow of 1400 m3/h, it provides high control accuracy and reliability, even at low volume flows. The use of high-quality thermoplastic materials ensures durability and chemical resistance, while its efficient Venturi nozzle system guarantees minimal pressure loss and optimal performance.

Ultrashort design enhances installation flexibility in confined spaces

Low-pressure loss facilitated by the integrated Venturi tube, optimising airflow

Constructed from chemical-resistant materials suited for aggressive environments

Silent operation due to Advanced actuator technology, enhancing user comfort

Maintenance-free design reduces operational downtime and service costs

Direct flange connection allows for easy installation with standard ducts

Compatible with various accessories for expanded functionality in fume hood systems

Related links