Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Male
- RS Stock No.:
- 288-7553
- Distrelec Article No.:
- 144-16-782
- Mfr. Part No.:
- DTS50PY/2M86UN
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£15.20
(exc. VAT)
£18.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.20 |
*price indicative
- RS Stock No.:
- 288-7553
- Distrelec Article No.:
- 144-16-782
- Mfr. Part No.:
- DTS50PY/2M86UN
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 50 | |
| Product Type | D-Sub PCB Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | DTS | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 50 | ||
Product Type D-Sub PCB Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series DTS | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- CH
The RoHS compliant D-Sub plug suitable for Wave Solder Process. With insulator made of thermoplastic UL 94-V-0 white and a working voltage of 125V, it provides a current rating of 7.5A. The contact finish is of quality class 2 with a maximum contact resistance of 10m ohms. The shell is steel tin plated with insulation resistance greater than 5G ohms. It has a temperature range from -55 to +125 C, making it suitable for various industrial applications.
RoHS compliant and suitable for Wave Solder Process
Insulator made of thermoplastic UL 94-V-0 white with a working voltage of 125V
Contact finish is quality class 2 with maximum contact resistance of 10m ohms
Shell is steel tin plated with insulation resistance greater than 5G ohms
Temperature range from -55 to +125 C for versatile applications
Related links
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Female
- Deltron Connectors DTS 15 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Female
- Deltron Connectors DTS 50 Way Right Angle 2.84 mm Pitch PCB D-Sub PCB Connector Male
- Deltron Connectors DTS 50 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Male
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- Deltron Connectors DTS 15 Way Straight PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight PCB D-Sub Connector, with Screw Lock Male
