Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Male
- RS Stock No.:
- 288-7545
- Distrelec Article No.:
- 110-68-836
- Mfr. Part No.:
- DTS25PY/2M86UNB5
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£8.91
(exc. VAT)
£10.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.91 |
*price indicative
- RS Stock No.:
- 288-7545
- Distrelec Article No.:
- 110-68-836
- Mfr. Part No.:
- DTS25PY/2M86UNB5
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub PCB Connector | |
| Number of Contacts | 25 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | DTS | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub PCB Connector | ||
Number of Contacts 25 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series DTS | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- CH
The D-Sub plug specifically designed as a DB-25 configuration with radial leads, is a product of Deltron Connectors. This plug offers a reliable connection solution for various electronic and electrical applications. Its radial leads facilitate easy and secure mounting on circuit boards or other components.
D Sub connectors with machined pins
For PCB mounting
Related links
- Deltron Connectors DTS 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector Female
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Female
- Deltron Connectors DTS 25 Way Straight PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Male
- Deltron Connectors DTS 15 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Female
- Deltron Connectors DTS 50 Way Right Angle 2.84 mm Pitch PCB D-Sub PCB Connector Male
- Deltron Connectors DTS 25 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
