Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 288-7541
- Distrelec Article No.:
- 110-56-591
- Mfr. Part No.:
- DTS15PX
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£0.75
(exc. VAT)
£0.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 145 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.75 |
*price indicative
- RS Stock No.:
- 288-7541
- Distrelec Article No.:
- 110-56-591
- Mfr. Part No.:
- DTS15PX
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Crimp Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Crimp Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series DTS | ||
- COO (Country of Origin):
- TW
The D-Sub crimp-socket designed with high-quality materials for exceptional performance. With a temperature range of -55 to +125 C, It is reliable in various environments, making it an essential component in electrical applications.
Operating temperature -55 to 125 °C
RoHS compliant
Related links
- Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 15 Way Straight PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 15 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 15 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 37 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
