Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Male

Subtotal (1 unit)*

£0.68

(exc. VAT)

£0.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 445 unit(s) ready to ship from another location
  • Plus 1,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.68

*price indicative

RS Stock No.:
288-7533
Distrelec Article No.:
110-56-590
Mfr. Part No.:
DTS09SX
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

7.5A

Mount Type

Cable

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

Screw Lock

Housing Material

Steel

Voltage

125V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

DTS

COO (Country of Origin):
CN
The D-Sub crimp-socket is a RoHS compliant Datasheet with high insulation resistance and a temperature range of -55 to +125 degrees Celsius. It features a Thermoplastic UL 94-V-0 black insulator and a steel tin plated shell, making it durable and reliable for various applications.

RoHS compliant Datasheet with Insulator Thermoplastic UL 94-V-0 black

Insulation resistance of over 5G with UL-No. E332375 certification

Temperature range from -55 to +125 C for versatile use in different environments

Durable shell made of steel tin plated for long-lasting performance

General tolerances according to Daltron standards for accurate sizing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy