Deltron Connectors D 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 288-7413
- Distrelec Article No.:
- 144-17-004
- Mfr. Part No.:
- D09SZ/2FP102
- Brand:
- Deltron Connectors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-7413
- Distrelec Article No.:
- 144-17-004
- Mfr. Part No.:
- D09SZ/2FP102
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | Filtered | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | D | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D Filtered | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series D | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CH
The D-Sub Filter-Socket is a connector designed to accommodate DE-9 (also known as DB-9) configurations. It includes a filter with a capacitance of 1nF, which helps reduce electromagnetic interference (EMI) and noise in electronic circuits.
RoHS compliant
Related links
- Deltron Connectors D 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors D 25 Way Straight Cable D Sub Standard Connector
- Deltron Connectors D 37 Way Straight Cable D Sub Standard Connector
- Deltron Connectors D 15 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DT 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors D 15 Way Straight Cable Connector Accessory
- Deltron Connectors D 25 Way Straight Cable Connector Accessory