Deltron Connectors D 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 288-7412
- Distrelec Article No.:
- 144-17-000
- Mfr. Part No.:
- D09PZ/2FP102
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£10.84
(exc. VAT)
£13.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.84 |
*price indicative
- RS Stock No.:
- 288-7412
- Distrelec Article No.:
- 144-17-000
- Mfr. Part No.:
- D09PZ/2FP102
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Filtered | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | D | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Filtered | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series D | ||
- COO (Country of Origin):
- CH
The RoHS compliant connector suitable for cable AWG 22. With a capacitor value of 1'000 pF, this connector boasts a working voltage of 100V and a current rating of 7.5A. Its materials characteristics include a thermoplastic UL 94-V-0 black insulator, machined copper alloy contact, and steel tin plated shell. This connector is designed for a temperature range of -55 to +125 C, making it a reliable choice for various applications.
RoHS compliant and suitable for cable AWG 22
Capacitor value of 1'000 pF
Working voltage of 100V and current rating of 7.5A
Thermoplastic UL 94-V-0 black insulator and machined copper alloy contact
Steel tin plated shell for durability and reliability
Temperature range of -55 to +125 C for versatile use
Related links
- Deltron Connectors D 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors D 25 Way Straight Cable D Sub Standard Connector
- Deltron Connectors D 37 Way Straight Cable D Sub Standard Connector
- Deltron Connectors D 15 Way Straight Cable D Sub Standard Connector
- Deltron Connectors D 15 Way Straight Cable Connector Accessory
- Deltron Connectors D 25 Way Straight Cable Connector Accessory
- Deltron Connectors DT 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Male