HARTING D-Sub 9 Way Straight Panel Mount Connector, with Through Hole Male
- RS Stock No.:
- 917-603
- Mfr. Part No.:
- 09641217240
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£23.42
(exc. VAT)
£28.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.42 |
| 10 + | £21.55 |
*price indicative
- RS Stock No.:
- 917-603
- Mfr. Part No.:
- 09641217240
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-1 | |
| Mounting Hardware | Through Hole | |
| Housing Material | Plated Steel, Thermoplastic Resin | |
| Voltage | 100V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | DIN 41652 | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-1 | ||
Mounting Hardware Through Hole | ||
Housing Material Plated Steel, Thermoplastic Resin | ||
Voltage 100V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals DIN 41652 | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CZ
The HARTING 9-position male D-Sub Filter Connector features straight turned pins and a solder cup termination method for secure wire connection. This standard D-Subminiature plug incorporates an integrated C-filter to eliminate high-frequency noise from signal transmissions.
Size DE-9 plug with male pins
Integrated C-filter for noise elimination
Capacitance of 3900 pF ±20% at ≤100 V
Related links
- HARTING D-Sub 9 Way Straight Panel D-Sub Connector Female
- HARTING D-Sub 9 Way Straight Panel Mount D-Sub Connector Male/Female
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
