HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 746-822
- Mfr. Part No.:
- 09677099615
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
£1,148.30
(exc. VAT)
£1,377.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,148.30 | £22.966 |
*price indicative
- RS Stock No.:
- 746-822
- Mfr. Part No.:
- 09677099615
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Resin | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -25.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Resin | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -25.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D SUB IP 67 9 POLE STRAIGHT FRONT PLASTI is a robust connector designed for reliable data, signal, and service connections in automation applications. Its Durable construction and compliance with industry standards ensure optimal performance in various environments.
Features & Benefits
Connector with front frame enhances stability during installation
Solder cup termination allows for secure and efficient connections
Rated current of 5 A supports reliable power transmission
Male connector type ensures compatibility with female counterparts
Size D-Sub 1 fits standard mounting requirements
Housing MADE from thermoplastic resin with glass-fibre filling provides durability
Shell constructed from brass with tin plating offers corrosion resistance
Contacts MADE from copper alloy with noble metal over nickel ensure conductivity
Maximum operating temperature of 70 °C allows for versatile applications
Minimum operating temperature of -25 °C ensures functionality in cold environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Can this connector be mated without tools?
This connector requires solder cup termination for secure connections.
Related links
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub 9 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- Aluminium Ducting
- Blue Light Switch Covers
- Chemical Resistant Anti-fatigue Mats
- Blue Heat Shrink Tubing
