FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel D-Sub Connector, with Rear Panel Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
799-028
Mfr. Part No.:
173113-0235
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

26

Current

3A

Orientation

Straight

Mount Type

Panel

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Rear Panel

Housing Material

PBT

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

EU RoHS

Series

173113

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Pitch

1.98mm

COO (Country of Origin):
TW
The FCT from Molex high-density D-Sub connector offers a robust solution for reliable electrical connections, featuring a male design meant for PCB through-hole applications. Its gold plating enhances durability and conductivity, making it suitable for various electronic applications.

Active status ensures availability and reliability for electronic designs

Durability rated for 50 mating cycles, ensuring long-term use

Designed with a maximum current capacity of 3.0A per contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy