FCT from Molex 173113 78 Way Straight 2.08 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- RS Stock No.:
- 788-136
- Mfr. Part No.:
- 173113-0066
- Brand:
- FCT from Molex
Subtotal (1 tube of 20 units)*
£220.95
(exc. VAT)
£265.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £220.95 | £11.048 |
*price indicative
- RS Stock No.:
- 788-136
- Mfr. Part No.:
- 173113-0066
- Brand:
- FCT from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 78 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Rear Panel | |
| Housing Material | PBT | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | 173113 | |
| Pitch | 2.08mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 78 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Rear Panel | ||
Housing Material PBT | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series 173113 | ||
Pitch 2.08mm | ||
- COO (Country of Origin):
- CN
The FCT from Molex FCT High-Density D-Sub Connector is a high-performance Molex 173113 series plug is designed for industrial automation and medical technology. This DD Shell size component facilitates 78 positions in a space-saving layout for Advanced signal applications.
78 male pins arranged in four rows
Solder cup termination suitable for 22 AWG wire
Straight orientation for cable or panel mounting
Shell size 5 DD for high-density requirements
Related links
- FCT from Molex 173113 78 Way Straight 2.08 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 62 Way Right Angle 2.54 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- FCT from Molex 173113 78 Way Straight 2.08 mm Pitch Flange, Rear D Sub Standard Connector Female
- FCT from Molex FCT 78 Way Straight 2.08 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex FCT 78 Way Straight 2.08 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- Molex 173113 44 Way Right Angle Rear Panel D Sub Standard Connector Male
- FCT from Molex 1731 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
