HARTING D Sub 25 Way Angled PCB Connector, with Flange Female

Subtotal (1 bag of 200 units)*

£3,942.12

(exc. VAT)

£4,730.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£3,942.12£19.711

*price indicative

RS Stock No.:
747-189
Mfr. Part No.:
09673126801
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

25

Product Type

Connector

Current

7.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55.00°C

Maximum Operating Temperature

125.00°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Plating

Tin over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The HARTING D-Sub 25-pole MinD ANG Female hole Nut M connector is designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure dependable performance in various environments.

Features & Benefits


Connector provides a secure Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 7.5 A supports various applications without overheating

Female contact design ensures compatibility with standard male connectors

D-Sub Shell size 3 fits common mounting requirements in industrial settings

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Steel Shell with tin plating offers protection against corrosion

Operating temperature range of -55 °C to 125 °C ensures performance in extreme conditions

Fixing flange with M3 thread simplifies installation on PCBs

Complies with CECC 75301-802 and other standards for quality assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Can this connector be mated without tools?


This connector requires no special tools for mating, simplifying installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy