HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 746-462
- Mfr. Part No.:
- 09665217703
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
£703.08
(exc. VAT)
£843.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £703.08 | £14.062 |
*price indicative
- RS Stock No.:
- 746-462
- Mfr. Part No.:
- 09665217703
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 5 | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 5 | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D Sub Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 7.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Connector provides a standard Interface for data and signal transmission
Wave soldering termination allows for secure and efficient assembly
Rated current of 7.5 A supports a wide range of applications
Male connector design ensures compatibility with female counterparts
D-Sub Shell size 5 accommodates 50 contacts for versatile connections
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Plated steel Shell offers additional protection against environmental factors
Contacts MADE from copper alloy with noble metal plating ensure reliable conductivity
Maximum operating temperature of 125 °C allows for use in demanding conditions
Minimum operating temperature of -55 °C ensures functionality in extreme environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
This connector requires a fixing flange with a fitted screw lock for secure installation.
Related links
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 50 Way Straight Panel Mount D-Sub Connector Male
- Cat Holton Honey Safety Boots
- Clamp Cable Ties
