HARTING D Sub 37 Way Angled PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 50 units)*

£637.58

(exc. VAT)

£765.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£637.58£12.752

*price indicative

RS Stock No.:
746-458
Mfr. Part No.:
09664627813
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

37

Current

7.50A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Resin

Minimum Operating Temperature

-55.00°C

Termination Type

Solder Wave

Maximum Operating Temperature

125.00°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

COO (Country of Origin):
CN
The HARTING D Sub Connector is designed for the automation industry, serving as a standard Interface for data, signal, and service/programmer connections. Its robust construction and extensive compatibility make it Ideal for various industrial applications.

Features & Benefits


Connector provides reliable data and signal transmission

Wave soldering termination ensures secure and efficient connections

Rated current of 7.5 A supports various applications

Male connector type facilitates easy integration into systems

D-Sub Shell size 4 accommodates multiple contact configurations

Housing MADE from thermoplastic resin offers durability and resistance

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

37 contacts with grounding pin enhance signal integrity

Compliance with multiple standards ensures reliability and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Can this connector be mated without tools?


No, this connector requires tools for proper mating and installation.

Related links