HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 745-751
- Mfr. Part No.:
- 09674155615
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£1,900.30
(exc. VAT)
£2,280.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,900.30 | £19.003 |
*price indicative
- RS Stock No.:
- 745-751
- Mfr. Part No.:
- 09674155615
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Resin | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -25.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Resin | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -25.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D SUB IP 67 15POLE Male Solder Cup S4 is a robust connector designed for reliable data, signal, and service connections in automation applications. Its Durable construction and compliance with industry standards ensure optimal performance in various environments.
Features & Benefits
Male connector design provides secure connections for data and signal transmission
Solder cup termination allows for easy and reliable wiring
Rated current of 5 A supports efficient power delivery
D-Sub Shell size 2 accommodates a variety of applications
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Brass Shell with tin plating offers excellent corrosion resistance
15 contacts enable versatile connectivity options
Conductor cross-section of 0.5 mm² supports effective signal integrity
Compliance with multiple standards ensures reliability and safety
Operating temperature range of -25 °C to 70 °C allows for diverse environmental applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Can this be installed without specialist tools?
Yes, the solder cup termination allows for straightforward installation without specialist tools.


