HARTING D Sub 78 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 745-728
- Mfr. Part No.:
- 09565627813
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
£1,198.47
(exc. VAT)
£1,438.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,198.47 | £23.969 |
*price indicative
- RS Stock No.:
- 745-728
- Mfr. Part No.:
- 09565627813
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 78 | |
| Product Type | Connector | |
| Current | 2A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 5 | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -40.00°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 78 | ||
Product Type Connector | ||
Current 2A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 5 | ||
Housing Material Resin | ||
Minimum Operating Temperature -40.00°C | ||
Termination Type Solder Wave | ||
Contact Gender Male | ||
Maximum Operating Temperature 85.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Tin over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D Sub HD MA RA 78P PL3_4-40 SCREW LOCK is a male connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compliance with industry standards ensure dependable performance in various applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Rated current of 2 A supports efficient power transmission
Wave soldering termination allows for secure and reliable connections
Angled orientation facilitates space-saving installations
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Steel Shell with nickel plating provides corrosion resistance
Fixing flange with fitted screw lock ensures stable mounting
Compliant with multiple standards including RoHS and UL 94 V-0 for safety
Operating temperature range from -40 °C to 85 °C supports diverse environments
78 contacts enable extensive connectivity options for various applications
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Installed in electrical distribution systems for efficient power management
Integrated into telecommunications and signal transmission setups
Applied in high-speed data communication systems for optimal performance
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
Related links
- HARTING D Sub 78 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 78 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 78 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 78 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 78 Way Straight 2.42 mm Pitch Cable D-Sub Connector
- FCT from Molex FCT 78 Way Straight 2.08 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
