HARTING D Sub 78 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 745-726
- Mfr. Part No.:
- 09565615713
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
£814.57
(exc. VAT)
£977.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £814.57 | £16.291 |
*price indicative
- RS Stock No.:
- 745-726
- Mfr. Part No.:
- 09565615713
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 78 | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 5 | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -40.00°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 78 | ||
Orientation Straight | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 5 | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -40.00°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING D Sub HD MA STR 78P S4_4-40 SCREW LOCK is a male connector designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 2 A, it ensures stable performance in various industrial environments.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Wave soldering termination provides secure and reliable connections
Rated current of 2 A supports efficient power transmission
Male contact design facilitates straightforward integration into systems
D-Sub Shell size 5 allows for versatile mounting options
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Maximum operating temperature of 85 °C ensures performance in demanding conditions
Minimum operating temperature of -40 °C allows for use in extreme environments
Compliance with multiple standards ensures reliability and safety in applications
Fixing flange with fitted screw lock simplifies installation and enhances stability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Can this be used outdoors or in harsh environments?
Yes, it is designed for use in harsh environments with an IP-rated protection.
Related links
- HARTING D Sub 78 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 78 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 78 Way Straight 2.42 mm Pitch Cable D-Sub Connector
- HARTING D Sub 78 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 78 Way Angled PCB Connector, with Flange Female
- FCT from Molex FCT 78 Way Straight 2.08 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- HARTING D-Sub High Density 78 Way Straight 2.41 mm Pitch Panel Mount D-Sub Connector
- HARTING D-Sub High Density 78 Way Straight 2.41 mm Pitch Cable D-Sub Connector
