HARTING D Sub 37 Way Straight PCB Connector, with Flange Male

Subtotal (1 bag of 200 units)*

£3,156.59

(exc. VAT)

£3,787.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£3,156.59£15.783

*price indicative

RS Stock No.:
745-669
Mfr. Part No.:
09674616701
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

37

Current

7.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55.00°C

Maximum Operating Temperature

125.00°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
DE
The HARTING D-Sub 37-pole MinD STR Male BL Nut M3 PL connector is designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure optimal performance in various environments.

Features & Benefits


Connector provides a secure Interface for data and signal transmission

Rated current of 7.5 A supports efficient power delivery

Wave soldering termination ensures reliable electrical connections

Male contact design facilitates easy integration into existing systems

Size D-Sub 4 allows compatibility with standard mounting configurations

Thermoplastic resin housing offers durability and resistance to environmental factors

Steel Shell with tin plating enhances mechanical strength and corrosion resistance

Noble metal over nickel plating on contacts ensures low contact resistance

Operating temperature range of -55 °C to 125 °C accommodates diverse applications

Fixing flange with M3 thread simplifies installation and mounting

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Is this product RoHS and REACH compliant?


Yes, this connector meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy