HARTING D Sub 37 Way Straight PCB Connector, with Flange Female

Image representative of range

Subtotal (1 bag of 50 units)*

£435.02

(exc. VAT)

£522.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£435.02£8.70

*price indicative

RS Stock No.:
742-634
Mfr. Part No.:
09664516511
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

Connector

Current

6.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
RO
The HARTING D Sub Connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various applications.

Features & Benefits


Connector type ensures compatibility with standard interfaces in automation

Wave soldering termination allows for secure and efficient assembly

Rated current of 6.5 A supports reliable power transmission

Female contact design facilitates easy integration into existing systems

D-Sub Shell size 4 provides a Compact solution for space-constrained applications

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Fixing flange with M3 thread simplifies PCB mounting

Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Can this connector be mated without tools?


The connector requires standard mounting hardware for secure installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy