HARTING D Sub 25 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 745-021
- Mfr. Part No.:
- 09676258758
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 25 units)*
£1,644.47
(exc. VAT)
£1,973.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,644.47 | £65.779 |
*price indicative
- RS Stock No.:
- 745-021
- Mfr. Part No.:
- 09676258758
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Zinc Die Cast | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Zinc Die Cast | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D Sub connectors are essential components in the automation industry, providing reliable interfaces for data, signal, and service connections. This connector features a robust design suitable for various applications, ensuring efficient performance in demanding environments.
Features & Benefits
Connector with rear frame enhances stability during installation
Wave soldering termination allows for efficient assembly processes
Rated current of 5 A supports reliable power transmission
Female connector type ensures compatibility with standard interfaces
D-Sub Shell size 3 accommodates a Compact design for space-constrained applications
Housing MADE from die-cast zinc offers durability and strength
Maximum operating temperature of 70 °C ensures performance in high-heat environments
Minimum operating temperature of -25 °C allows for use in cold conditions
Compliant with multiple standards including RoHS and UL for safety assurance
Angled orientation facilitates easier routing of cables in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires mounting hardware for secure installation.
