HARTING D Sub 9 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 744-816
- Mfr. Part No.:
- 09661527615
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£378.21
(exc. VAT)
£453.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £378.21 | £3.782 |
*price indicative
- RS Stock No.:
- 744-816
- Mfr. Part No.:
- 09661527615
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Orientation | Angled | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Thermoplastic Resin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Orientation Angled | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Thermoplastic Resin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector type D Sub provides standardised interfaces for seamless integration
Low-profile design optimises space in Compact installations
Wave soldering termination ensures secure and reliable connections
Rated current of 6.5 A supports efficient power transmission
Female connector gender facilitates easy mating with compatible devices
Size D-Sub 1 accommodates a variety of applications
Housing MADE from thermoplastic resin, glass-fibre filled for enhanced durability
Shell constructed from plated steel for improved mechanical strength
Contacts MADE from copper alloy with noble metal over nickel plating for excellent conductivity
Maximum operating temperature of 125 °C ensures performance in demanding environments
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient connectivity
Installed in robotics and automated machinery for precise control
Applied in electrical distribution systems to ensure safe operation
Can this be installed without specialist tools?
Yes, the connector can be installed using standard tools due to its fixing flange with thread M3.
Related links
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 9 Way Angled 2.74 mm Pitch PCB Connector, with Flange Female
- Black Name Badges
- Ce Clocks
- Brass Spade Connectors
- Black Extractor Fans


