HARTING D Sub 25 Way Straight PCB Connector, with Flange Female

Image representative of range

Subtotal (100 units, in bags of 100)*

£933.91

(exc. VAT)

£1,120.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£933.91£9.339

*price indicative

RS Stock No.:
743-717
Mfr. Part No.:
09663186501
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

25

Current

2A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

IDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING D SUB SV FE IDC 25 AU2 connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. Its insulation displacement termination ensures efficient connectivity, making it suitable for various applications.

Features & Benefits


Female connector design allows for easy integration into existing systems

IDC insulation displacement termination simplifies installation and reduces assembly time

Rated current of 2 A supports a wide range of applications

D-Sub Shell size 3 accommodates 25 contacts for versatile connectivity

Constructed from thermoplastic resin and glass-fibre filled materials for durability

Plated steel Shell enhances mechanical strength and protection

Operating temperature range of -55 °C to 125 °C ensures reliability in extreme conditions

Compliance with CECC 75301-802 and other standards guarantees quality and safety

Fixing flange with M3 thread allows for secure PCB mounting

Noble metal over nickel contact plating improves conductivity and corrosion resistance

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in various industries

Employed in manufacturing and assembly lines for efficient signal connections

Applied in robotics and automated machinery for seamless communication

Integrated into telecommunications and signal transmission systems

Can this connector be mounted without specialist tools?


The connector can be mounted using standard tools due to its M3 fixing flange.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy