HARTING D Sub 37 Way Straight PCB Connector, with Flange Male

Image representative of range

Subtotal (1 unit)*

£1,172.98

(exc. VAT)

£1,407.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,172.98

*price indicative

RS Stock No.:
742-198
Mfr. Part No.:
09554296811741
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

Connector

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

Liquid Crystal Polymer

Termination Type

SMT/Through-Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.

Features & Benefits


Connector designed for reliable data and signal transmission

Reflow soldering termination (SMT) simplifies installation

Rated current of 5 A supports efficient power delivery

Male connector type ensures compatibility with female counterparts

D-Sub Shell size 4 accommodates multiple contact configurations

Housing MADE from liquid crystal polymer offers durability

Shell constructed from nickel-plated steel enhances corrosion resistance

Contacts MADE from copper alloy with noble metal plating ensure conductivity

Maximum operating temperature of 125 °C allows for versatile applications

Minimum operating temperature of -55 °C ensures performance in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Related links