HARTING D Sub 15 Way Angled PCB Connector, with Flange Female

Image representative of range

Subtotal (1 bag of 50 units)*

£2,070.84

(exc. VAT)

£2,485.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£2,070.84£41.417

*price indicative

RS Stock No.:
741-880
Mfr. Part No.:
09675158758
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

Connector

Current

5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Thermoplastic Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-25°C

Contact Gender

Female

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The HARTING D SUB IP 67_15 POLE ANGLED is a female connector designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure dependable performance in various environments.

Features & Benefits


Connector with rear frame enhances stability during installation

Wave soldering termination provides secure and efficient connections

Rated current of 5 A supports reliable power transmission

Female contact design ensures compatibility with standard interfaces

Size D-Sub 2 accommodates a variety of applications

Housing MADE from thermoplastic resin offers durability and resistance

Shell constructed from brass with tin plating for corrosion resistance

15 contacts with a grounding pin improve signal integrity

Operating temperature range of -25 °C to 70 °C ensures versatility

Compliant with multiple standards for broad application acceptance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Can this connector be mated without tools?


The connector requires mounting hardware for secure installation.

Related links