HARTING D Sub 9 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 741-522
- Mfr. Part No.:
- 09661537613
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£447.30
(exc. VAT)
£536.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £447.30 | £4.473 |
*price indicative
- RS Stock No.:
- 741-522
- Mfr. Part No.:
- 09661537613
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- RO
The HARTING D Sub connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various applications.
Features & Benefits
Female connector design allows for easy integration into existing systems
Rated current of 6.5 A supports a wide range of applications
Wave soldering termination ensures secure and reliable connections
Constructed from thermoplastic resin and glass-fibre filled material for durability
Plated steel Shell provides enhanced mechanical strength
Nine contacts with a grounding pin improve signal integrity
Copper alloy contacts with noble metal plating enhance conductivity
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Fixing flange with fitted screw lock simplifies installation on PCB
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, it meets RoHS, REACH SVHC, and other compliance standards.
Related links
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
- Hand Saws
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Tool Kits
- Hammers
