HARTING D Sub 37 Way Straight PCB Connector, with Flange Female

Image representative of range

Subtotal (1 bag of 50 units)*

£514.68

(exc. VAT)

£617.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£514.68£10.294

*price indicative

RS Stock No.:
741-176
Mfr. Part No.:
09664116503
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

37

Orientation

Straight

Current

6.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

COO (Country of Origin):
RO
The HARTING D Sub Connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various applications.

Features & Benefits


Connector type designed for standard interfaces in automation systems

Wave soldering termination allows for secure and efficient connections

Rated current of 6.5 A supports reliable power transmission

Female connector configuration ensures compatibility with various devices

D-Sub Shell size 4 accommodates multiple contact arrangements

Housing MADE from thermoplastic resin, glass-fibre filled for durability

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Compliant with multiple standards including CECC 75301-802 and RoHS for regulatory assurance

Fixing flange with fitted screw lock 4-40 UNC simplifies installation

Applications


Used in industrial automation systems for data and signal transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for reliable connections

Installed in outdoor electrical enclosures requiring robust protection

Applied in telecommunications and signal transmission for effective communication

Integrated into industrial networking environments for seamless data flow

Is this product RoHS and REACH compliant?


Yes, this connector meets RoHS and REACH compliance standards.

Related links