HARTING D-Sub 9 Way Straight Panel D Sub Standard Connector, with 4-40 UNC Female
- RS Stock No.:
- 741-105
- Mfr. Part No.:
- 66630096039
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
£10,722.32
(exc. VAT)
£12,866.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10,722.32 | £107.223 |
*price indicative
- RS Stock No.:
- 741-105
- Mfr. Part No.:
- 66630096039
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4-40 UNC | |
| D-Sub Shell Size | 1 | |
| Housing Material | Die Cast Zinc | |
| Voltage | 75V dc | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cage Clamp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | D-Sub | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type D Sub Standard Connector | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4-40 UNC | ||
D-Sub Shell Size 1 | ||
Housing Material Die Cast Zinc | ||
Voltage 75V dc | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cage Clamp | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series D-Sub | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING InduCom9 MVB/WTB female PL2 UNC set is a bus Interface connector designed for reliable data transmission in various industrial applications. Its robust construction and effective termination method ensure secure connections, enhancing system performance.
Features & Benefits
Bus Interface enables efficient communication in automation systems
MVB/WTB Interface supports versatile connectivity options
Cage-clamp termination provides secure and easy wiring
Female connector type ensures compatibility with male counterparts
Size D-Sub 1 allows for Compact installation in tight spaces
Thermoplastic resin, glass-fibre filled housing enhances durability
9 contacts facilitate multiple connections in a single unit
Conductor cross-section range of 0.08 to 0.5 mm² accommodates various wire sizes
Copper alloy contacts with selective gold plating ensure reliable conductivity
Operating temperature range of -40 °C to 85 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the maximum operating temperature?
85 °C
Is this product RoHS and REACH compliant?
Yes, it meets China RoHS 50, ELV Status Compliant, and Reach SVHC standards.
What is the conductor cross-section range for this connector?
The conductor cross-section range is 0.08 to 0.5 mm².
Related links
- HARTING D-Sub 9 Way Straight Panel D Sub Standard Connector, with 4-40 UNC Male
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- HARTING D-Sub 15 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Female
- HARTING D-Sub 9 Way Straight Panel D-Sub Connector Female
- HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Nut Female
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female


