HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 740-593
- Mfr. Part No.:
- 09552696812741
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£653.82
(exc. VAT)
£784.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £653.82 |
*price indicative
- RS Stock No.:
- 740-593
- Mfr. Part No.:
- 09552696812741
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of mounting options, it ensures efficient performance in demanding environments.
Features & Benefits
Connector provides a standard Interface for various automation applications
Reflow soldering termination (SMT) allows for efficient assembly processes
Rated current of 5 A supports reliable power transmission
Male contact configuration ensures compatibility with female connectors
D-Sub Shell size 2 accommodates a Compact design for space-constrained applications
Housing MADE from liquid crystal polymer offers high thermal stability
Steel Shell with nickel plating enhances durability and corrosion resistance
15 contacts facilitate multiple signal pathways in a single connector
Compliance with CECC 75301-802 and other standards ensures quality and safety
Operating temperature range of -55 °C to 125 °C supports diverse environmental conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC applications.
Can this connector be mounted without specialist tools?
Yes, it can be mounted using standard tools with the provided fixing flange.
