HARTING D Sub 9 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 740-428
- Mfr. Part No.:
- 09551566615741
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£615.15
(exc. VAT)
£738.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £615.15 |
*price indicative
- RS Stock No.:
- 740-428
- Mfr. Part No.:
- 09551566615741
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING subminiature D connector is designed for data, signal, and service/programmer interfaces in the automation industry. It features a low-profile design and is suitable for various field bus applications, providing reliable connectivity in Compact spaces.
Features & Benefits
Connector type is D Sub, providing standardised interfaces for seamless integration
Low-profile design optimises space in Compact installations
Reflow soldering termination (SMT) simplifies assembly and improves reliability
Rated current of 5 A supports efficient power transmission
Female contact gender ensures compatibility with male connectors
Constructed from liquid crystal polymer and nickel-plated steel for durability
Maximum operating temperature of 125 °C allows for high-performance applications
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Fixing flange with thread M3 facilitates secure mounting on PCBs
Complies with CECC 75301-802 and RoHS standards for regulatory assurance
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient connectivity
Installed in robotics and automated machinery for enhanced performance
Applied in telecommunications and signal transmission for robust connections
What is the rated current for this product?
The rated current for this connector is 5 A.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
