HARTING D Sub 9 Way Angled PCB Connector, with Flange Female

Image representative of range

Subtotal (1 unit)*

£564.21

(exc. VAT)

£677.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£564.21

*price indicative

RS Stock No.:
739-184
Mfr. Part No.:
09551567612741
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

9

Orientation

Angled

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
CN
The HARTING subminiature D connector is designed for data, signal, and service/programmer interfaces in the automation industry. It features a robust construction and is suitable for various applications, ensuring reliable connectivity in demanding environments.

Features & Benefits


Connector type designed for standard interfaces, ensuring compatibility with industry norms

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 5 A supports efficient power transmission

Female connector gender allows for versatile integration in systems

D-Sub Shell size 1 provides a Compact solution for space-constrained applications

Housing MADE from liquid crystal polymer offers excellent thermal stability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Mount type is PCB mount, facilitating easy integration into circuit boards

Compliance with multiple standards ensures safety and reliability in various applications

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in telecommunications and signal transmission systems

Applied in electrical distribution systems for secure connections

Integrated into electronics and PCB for Compact designs

What is the rated current for this product?


The rated current for this connector is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy