HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 737-987
- Mfr. Part No.:
- 09651636812
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£322.57
(exc. VAT)
£387.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £322.57 | £3.226 |
*price indicative
- RS Stock No.:
- 737-987
- Mfr. Part No.:
- 09651636812
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector provides a standard Interface for data and signal transmission
Wave soldering termination allows for efficient assembly and reliability
Rated current of 6.5 A supports various industrial applications
Male connector type ensures compatibility with female counterparts
D-Sub Shell size 1 fits standard mounting requirements
Housing MADE from thermoplastic resin, glass-fibre filled for durability
Plated steel Shell offers enhanced protection against environmental factors
Nine contacts with a grounding pin ensure stable connections
Copper alloy contacts with noble metal over nickel plating enhance conductivity
Maximum operating temperature of 125 °C ensures performance in demanding conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Is this product RoH compliant?
Yes, it meets RoHS and other compliance standards.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.


