HARTING D Sub 15 Way Angled PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 100 units)*

£409.87

(exc. VAT)

£491.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£409.87£4.099

*price indicative

RS Stock No.:
737-168
Mfr. Part No.:
09652237801
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

Connector

Orientation

Angled

Current

6.5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

2

Mounting Hardware

Flange

Housing Material

Thermoplastic Resin

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
RO
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination allows for secure and efficient assembly

Rated current of 6.5 A supports a wide range of applications

Male contact configuration ensures compatibility with female connectors

D-Sub Shell size 2 accommodates 15 contacts for versatile connections

Housing MADE from thermoplastic resin offers durability and resistance

Plated steel Shell enhances mechanical strength and protection

Operating temperature range from -55 °C to 125 °C ensures reliability in extreme conditions

Fixing flange with M3 thread simplifies PCB mounting

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Can this be installed without specialist tools?


Yes, the connector can be installed using standard tools for PCB mounting.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy