HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 736-970
- Mfr. Part No.:
- 09662556512
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£417.54
(exc. VAT)
£501.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £417.54 | £4.175 |
*price indicative
- RS Stock No.:
- 736-970
- Mfr. Part No.:
- 09662556512
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Current | 6.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic Resin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Current 6.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic Resin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Female connector design provides compatibility with standard interfaces
Reflow soldering termination allows for efficient PCB assembly
Rated current of 6.5 A supports reliable power transmission
Constructed from thermoplastic resin and glass-fibre for durability
Steel Shell with nickel plating enhances mechanical strength
15 contacts facilitate versatile connectivity options
Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions
Fixing flange with thread 4-40 UNC simplifies installation
Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mounted without specialist tools?
Yes, the fixing flange allows for straightforward installation without specialist tools.


