TE Connectivity Amplimite HD-20 25 Way Right Angle Solder D-Sub Connector, with Screw Lock Female

Subtotal (1 tray of 60 units)*

£176.48

(exc. VAT)

£211.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£176.48£2.941

*price indicative

RS Stock No.:
679-916
Mfr. Part No.:
745783-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Right Angle

Mount Type

Solder

Connector Gender

Female

Connector Type D

Receptacle

Mounting Hardware

Screw Lock

D-Sub Shell Size

3

Housing Material

Metal

Standards/Approvals

UL 94V0

Series

Amplimite HD-20

Non Compliant

COO (Country of Origin):
US
The TE Connectivity board-to-board receptacle connector designed for secure signal transmission in Compact electronic systems. With a 25-position layout and right-angle configuration, it supports efficient routing and mechanical stability across printed circuit boards. Its Shell features SL and FM variants, enhancing compatibility and alignment in specialized applications.

25-position receptacle designed for board-to-board signal connections

Right-angle configuration for space-saving PCB layouts

Shell type SL and FM enhancing mating precision and system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy