TE Connectivity 9-139348 9 Way Vertical D Sub Standard Connector

Subtotal (1 pack of 30 units)*

£200.11

(exc. VAT)

£240.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£200.11£6.67

*price indicative

RS Stock No.:
678-396
Mfr. Part No.:
9-1393483-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D Sub Standard Connector

Orientation

Vertical

Standards/Approvals

RoHS

Series

9-139348

COO (Country of Origin):
NL
The TE Connectivity D Sub Connector is a meticulously engineered product designed to meet the rigorous standards of various electronic applications. Leveraging Advanced technology, this offering ensures reliable performance and compliance with critical directives such as the EU RoHS and ELV regulations, affirming its suitability for environmentally conscious projects. Its robust construction provides consistent connectivity whilst delivering efficiency where it matters most. Additionally, the part aligns with evolving compliance regulations, allowing users to make informed choices regarding their procurement. The product is an Ideal choice for those seeking dependable components integrated into their systems.

EU RoHS Directive 2011/65/EU compliant ensuring minimal environmental impact

EU ELV Directive 2000/53/EC compliant for automotive applications

China RoHS 2 Directive compliant confirming adherence to international standards

Halogen content is specified guiding those concerned with material safety

Wave solder capable up to 265°C ensuring reliability in high-temperature applications

Comprehensive compliance documentation available facilitating regulatory adherence

No known REACH SVHCs providing peace of mind regarding hazardous substance usage

Supporting resources including CAD files for ease of integration into designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy