HARTING D-Sub 37 Way PCB Connector Kit
- RS Stock No.:
- 560-762
- Distrelec Article No.:
- 144-04-778
- Mfr. Part No.:
- 09670374715
- Brand:
- HARTING
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 560-762
- Distrelec Article No.:
- 144-04-778
- Mfr. Part No.:
- 09670374715
- Brand:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector Kit | |
| Number of Contacts | 37 | |
| Current | 7.5A | |
| D-Sub Shell Size | 4 | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, UL | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector Kit | ||
Number of Contacts 37 | ||
Current 7.5A | ||
D-Sub Shell Size 4 | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, UL | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- DE
Related links
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub 15 Way PCB Connector Kit Female
- HARTING D-Sub 15 Way PCB Connector Kit Male
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Female
- Cable Knives
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
