TE Connectivity 2M09DSML 9 Way D-Sub Connector
- RS Stock No.:
- 526-297
- Distrelec Article No.:
- 304-59-116
- Mfr. Part No.:
- 1546693-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£151.87
(exc. VAT)
£182.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.87 | £25.312 |
*price indicative
- RS Stock No.:
- 526-297
- Distrelec Article No.:
- 304-59-116
- Mfr. Part No.:
- 1546693-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Housing Material | Thermoplastic Polyester | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | 2M09DSML | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Housing Material Thermoplastic Polyester | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series 2M09DSML | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- MX
The TE Connectivity DSUB connector is designed for robust performance and reliability in a variety of applications. With a 9-position configuration, the product provides an effective solution for connecting electrical components whilst ensuring compliance with environmental standards. This connector is ideal for industries seeking high quality and compliance with EU directives, ensuring that it meets stringent regulations for RoHS and ELV. The low halogen content underscores the commitment to safety and sustainability, making it an excellent choice for environmentally conscious projects. The thoughtful design also considers the end-user experience, aiming for ease of installation and long-term durability in demanding environments.
Compliant with EU RoHS and ELV directives for enhanced environmental safety
Low halogen content ensures minimal environmental impact during use
Designed to accommodate 9 connections for versatile application compatibility
Manufactured for high durability, ensuring long-lasting performance
Ideal for use in various industries, showcasing flexibility in installation
Related links
- TE Connectivity Amplimite 109 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite 109 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite 109 9 Way Straight Cable D-Sub Connector Female
- TE Connectivity Amplimite 109 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch
- TE Connectivity 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
