Molex 172704 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- RS Stock No.:
- 507-632
- Distrelec Article No.:
- 304-56-083
- Mfr. Part No.:
- 172704-0080
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-632
- Distrelec Article No.:
- 304-56-083
- Mfr. Part No.:
- 172704-0080
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | PBT | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, EU ELV | |
| Series | 172704 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material PBT | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, EU ELV | ||
Series 172704 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- CZ
The Molex FCT Standard-Density waterproof D-Sub connector is engineered to provide reliable connectivity in demanding environments. This female connector features a straight solder cup design that ensures easy installation and a secure connection, enhancing the overall performance of your applications. Its robust construction, coupled with gold over nickel phosphorus plating, allows it to withstand up to 500 mating cycles, making it an Ideal choice for applications requiring long-term durability. Additionally, its IP67 rating guarantees protection against dust and immersion in water, providing peace of mind in challenging conditions.
Utilizes a waterproof and dustproof design for enhanced reliability
Constructed with high-quality materials for durability and performance
Designed for straightforward solder cup termination, simplifying installation
Offers resistance to corrosion, ensuring long-lasting functionality
Can handle a maximum current of 7--5A, suitable for a variety of applications
Red resin color visibly distinguishes the product for easy identification
Accommodates 15 circuits, providing versatile connectivity options
Compatible with industry standards for seamless integration into existing systems
Resilient under a wide temperature range, supporting diverse environmental conditions
Related links
- Molex 172704 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Flange Female
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Rear Panel D-Sub Connector Male
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Solder D-Sub Connector Male
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Cable D-Sub Connector
