Molex 172704 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
507-516
Distrelec Article No.:
304-56-082
Mfr. Part No.:
172704-0079
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

7.5A

Mount Type

Panel Mount

Connector Gender

Male

D-Sub Shell Size

2

Mounting Hardware

Flange

Housing Material

PBT

Termination Type

Solder Cup

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

172704

Pitch

2.84mm

COO (Country of Origin):
CZ
The Molex FCT Standard-Density Waterproof D-Sub Connector is purpose-built for environments demanding reliable connectivity. Designed with precision, this connector ensures exceptional performance across a range of applications. Its robust construction features a gold over nickel phosphorus plating and is tailored for outstanding durability and long life, boasting an impressive 500 mating cycles. The red insulator not only provides an aesthetic appeal but also enhances visibility in complex setups. With an IP67 rating, this connector is sealed against dust and moisture, allowing it to excel in challenging conditions. Ideal for industrial applications, this product guarantees secure connections while facilitating seamless integration with compatible devices.

Offers unrivalled protection against dust and moisture ingress

Constructed for high performance in demanding industrial environments

Incorporates an easy-to-use solder cup termination style

Supports a maximum current of 7--5A per contact

Features a dual-row configuration for efficient circuit layout

Constructed from premium materials to enhance longevity

Backed by compliance with stringent international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy