TE Connectivity V23529A Right Angle Through Hole D-Sub Connector
- RS Stock No.:
- 479-812
- Distrelec Article No.:
- 304-49-924
- Mfr. Part No.:
- 4-1393479-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£158.98
(exc. VAT)
£190.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.98 | £5.299 |
*price indicative
- RS Stock No.:
- 479-812
- Distrelec Article No.:
- 304-49-924
- Mfr. Part No.:
- 4-1393479-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Type D | D-Sub | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Series | V23529A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Type D D-Sub | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
Series V23529A | ||
- COO (Country of Origin):
- PL
The TE Connectivity High-quality connector features robust construction and reliability, making it ideal for a wide range of applications in electronics. Designed with precision, it ensures optimal performance in demanding conditions, enabling seamless connectivity where it's needed most. The product not only meets stringent compliance standards but also provides exceptional durability through its tailored design. With its comprehensive documentation on compliance and safety, this connector stands as a benchmark in modern connectivity solutions, catering to both industrial and consumer electronics. The thoughtful engineering behind this connector reflects the commitment to quality and innovation, ensuring users receive a product that exceeds expectations in both functionality and compliance.
Engineered for high performance in challenging environments
Compliant with EU RoHS and ELV directives for safer usage
Halogen content exceeds standard low halogen limits for more eco-friendly options
Suitable for wave soldering processes, providing versatility in manufacturing
Detailed compliance documentation enhances user trust and reliability
Designed to ensure long-lasting performance in critical applications
Recyclable materials promote environmental sustainability
Meets high-temperature soldering requirements to support various applications
Related links
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity Champ 24 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 37 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity D-Sub 37 Way Right Angle Through Hole D-Sub Connector Male
- TE Connectivity V23 Right Angle D-Sub Connector
