TE Connectivity Champ 14 Way Vertical 1.27 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female

Subtotal (1 tube of 50 units)*

£182.45

(exc. VAT)

£218.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£182.45£3.649

*price indicative

RS Stock No.:
478-786
Distrelec Article No.:
304-50-019
Mfr. Part No.:
5175887-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

14

Orientation

Vertical

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

Receptacle

Mounting Hardware

Mounting Hole

Housing Material

Polyphenylene Resin, TPE

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

Champ

Contact Plating

Gold

Contact Material

Phosphor Bronze

Pitch

1.27mm

COO (Country of Origin):
JP
The TE Connectivity CHAMP 050-2 REC HDR ASSY V 14P presents a robust solution for your electronic interconnect needs, demonstrating high performance in compact designs. Engineered with precision, this component features a full metal shell that ensures exceptional durability and reliability. Ideal for various applications, it includes a receptacle type housing that facilitates seamless integration onto printed circuit boards. Its vertical PCB mount orientation enhances space utilisation, while the meticulous design ensures effective connectivity and minimised signal interference. The product's innovative construction offers features like nickel and gold plating, contributing to improved conductivity and corrosion resistance. This component is an essential choice for engineers seeking a reliable and efficient connector solution in their electronic assemblies.

Features a full metal shell for enhanced durability

Designed for vertical PCB mounting to optimise space

Includes nickel underplating for improved conductivity

Offers a standard connector profile for versatile applications

Incorporates a bail lock mating retention type for secure connections

Constructed with low halogen materials for environmental compliance

Utilises a thermoplastic housing material for lightweight functionality

Available in a tube packaging method for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy