TE Connectivity 2058 50 Way Right Angle Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 478-411
- Distrelec Article No.:
- 304-49-611
- Mfr. Part No.:
- 205870-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-411
- Distrelec Article No.:
- 304-49-611
- Mfr. Part No.:
- 205870-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Screw Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | |
| Series | 2058 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Mounting Hardware Screw Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | ||
Series 2058 | ||
- COO (Country of Origin):
- US
The TE Connectivity Versatile component is designed for robust applications requiring reliable performance under varying conditions. Featuring a solid construction, it ensures durability and longevity, making it suitable for both professional and industrial usage. With its state-of-the-art compliance capabilities, this product adheres to stringent regulations, ensuring it meets global standards for safety and environmental impact. Its unique specifications accommodate a wide array of electronic applications, reflecting the commitment to quality that is synonymous with the brand. This component not only stands out for its technical specifications but also for its user-friendly attributes, making it a prime choice for developers looking to enhance their electronic designs.
Engineered to withstand wave solder processes up to 265°C
Supports compliance with EU RoHS and ELV directives
Identified as having lead concentration exceeding threshold limits in components
Halogen content is above low halogen standards, incorporating bromine or chlorine
Compliant with the latest REACH regulations concerning chemicals in articles
Provides essential safety instructions on handling and disposal
Related links
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE Right Angle Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Right Angle 2.29 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity 2-139 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Panel Mount Connector Kit, with Latch Block Female
- TE Connectivity Champ 24 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HDP-20 9 Way Right Angle Panel Mount D-Sub Connector, with Mounting Screw Female
- TE Connectivity AMPLIMITE 62 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
